+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55021

Switch: toggle; Pos: 3; SPDT; (ON)-OFF-(ON); 10A/36VDC; Leads: screw

Manufacturer: LITTELFUSE

Manufacturer part number:
55021
TME Symbol:
55021

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SPDT
Switching method
(ON)-OFF-(ON)
DC contacts rating @R
10A / 36V DC
Leads
screw
Kind of toggle
round
Mounting hole dimensions
Ø11.9mm
Body dimensions
28.44x15.74x26.16mm
Contact material
silver
Mounting
on panel
Illumination
none
Lever length
17.4625mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
55021
0 in TME stock
Net price for quantities from 80 pcs - 11.30 EURGross price for quantities from 80 pcs - 13.56 EUR
No. of pieces (Multiplicity: 1)