+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55025

Switch: toggle; Pos: 2; SPST; ON-OFF; 15A/24VDC; Leads: cables; IP67


Manufacturer: LITTELFUSE

Manufacturer part number:
55025
TME Symbol:
55025

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
DC contacts rating @R
15A / 24V DC
Leads
cables
Kind of toggle
round
Mounting hole dimensions
Ø11.9mm
Body dimensions
37.1x22x31.56mm
IP rating
IP67
Contact material
silver
Mounting
on panel
Illumination
none
Lever length
15.32mm
Lead length
0.3m
Gross weight30 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
55025
0 in TME stock
No. of pieces (Multiple of: 80)
Minimum order quantity: 80.
Multiple of: 80.
Net price for quantities from 80 pcs - 18.85 EURGross price for quantities from 80 pcs - 22.61 EUR