+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5502UE.00305

Wire: control cable; 4x22AWG; Insulation: PVC; grey; Core: Cu; 300V

Manufacturer: BELDEN

Manufacturer part number:
5502UE.00305
TME Symbol:
5502UE.00305

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
4x22AWG
Wire insulation material
PVC
Insulation colour
grey
Kind of core
Cu
Shield structure
unshielded
Number of cores
4
Cable external diameter
3.58mm
Core structure
stranded
Rated voltage
0.3kV
CPR standard
Eca
Conform to the norm
FT4 IEC 60332-1-2 UL 1666
Package contents
305m
Core diameter
22AWG
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...75°C
Cable application
  • alarm instalations
  • indoor
Gross weight21.07 g
Certificates
EAN code8719605008725
See other products in this category: Fire Performance Cables BELDEN,
*
5502UE.00305
0 in TME stock
Net price for quantities from 1 m - 1.91 USDGross price for quantities from 1 m - 2.29 USD
Net price for quantities from 50 m - 1.52 USDGross price for quantities from 50 m - 1.82 USD
Net price for quantities from 100 m - 1.36 USDGross price for quantities from 100 m - 1.63 USD
Net price for quantities from 305 m - 1.20 USDGross price for quantities from 305 m - 1.43 USD
Amount (Multiplicity: 1)