+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55046

Switch: toggle; Pos: 2; DPDT; (ON)-OFF-(ON); 10A/36VDC; on panel

Manufacturer: LITTELFUSE

Manufacturer part number:
55046
TME Symbol:
55046

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Switching method
(ON)-OFF-(ON)
DC contacts rating @R
10A / 36V DC
Leads
connectors
Kind of toggle
round
Mounting hole dimensions
Ø11.9mm
Body dimensions
32.92x19.35x33.3mm
Contact material
silver
Mounting
on panel
Illumination
none
Lever length
17.52mm
Leads dimensions
6.35mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
55046
0 in TME stock
Net price for quantities from 125 pcs - 21.73 GBPGross price for quantities from 125 pcs - 26.07 GBP
No. of pieces (Multiplicity: 1)