+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

550SP.9

Enclosure: desktop; TENCLOS SLANT SLOPE; X: 145mm; Y: 85mm; ABS

Manufacturer: TEKO

Manufacturer part number:
550SP.9
TME Symbol:
550SP.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TENCLOS SLANT SLOPE
Dimension X
145mm
Dimension Y
85mm
Dimension Z
31.5mm
Enclosure material
ABS
Body colour
black
Gross weight94.2 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
550SP.9
1 in TME stock
Net price for quantities from 1 pcs - 13.18 EURGross price for quantities from 1 pcs - 15.82 EUR
Net price for quantities from 10 pcs - 11.87 EURGross price for quantities from 10 pcs - 14.24 EUR
Net price for quantities from 25 pcs - 10.55 EURGross price for quantities from 25 pcs - 12.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.