+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

551-0207F

LED; in housing; 3mm; No.of diodes: 1; green; 10mA; 60°; 12.6mcd


Manufacturer: DIALIGHT

Manufacturer part number:
551-0207F
TME Symbol:
551-0207F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
12.6mcd
Wavelength
565nm
Operating voltage
2.1...2.8V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators DIALIGHT,
*
551-0207F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 120 pcs - 0.57 USDGross price for quantities from 120 pcs - 0.69 USD
Net price for quantities from 240 pcs - 0.54 USDGross price for quantities from 240 pcs - 0.64 USD