+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

551-1107F

LED; in housing; 3mm; No.of diodes: 1; red; 2mA; Lens: red,diffused


Manufacturer: DIALIGHT

Manufacturer part number:
551-1107F
TME Symbol:
551-1107F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
1.6mcd
Wavelength
635nm
Operating voltage
1.7...2.2V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators DIALIGHT,
*
551-1107F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.08 GBPGross price for quantities from 1 pcs - 1.30 GBP
Net price for quantities from 10 pcs - 0.69 GBPGross price for quantities from 10 pcs - 0.83 GBP
Net price for quantities from 50 pcs - 0.57 GBPGross price for quantities from 50 pcs - 0.68 GBP
Net price for quantities from 100 pcs - 0.56 GBPGross price for quantities from 100 pcs - 0.67 GBP