+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

551-3007F

LED; in housing; 3mm; No.of diodes: 1; red/green; 10mA; 200°

Manufacturer: DIALIGHT

Manufacturer part number:
551-3007F
TME Symbol:
551-3007F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red/green
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused
Viewing angle
200°
Wavelength
569nm, 621nm
Luminosity of green colour
8.7mcd
Luminosity of red colour
5.6mcd
Operating voltage
2...2.6V DC, 2.1...2.6V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators DIALIGHT,
*
551-3007F
0 in TME stock
Net price for quantities from 1 pcs - 1.73 EURGross price for quantities from 1 pcs - 2.07 EUR
Net price for quantities from 10 pcs - 1.26 EURGross price for quantities from 10 pcs - 1.51 EUR
Net price for quantities from 25 pcs - 1.13 EURGross price for quantities from 25 pcs - 1.36 EUR
Net price for quantities from 50 pcs - 1.04 EURGross price for quantities from 50 pcs - 1.25 EUR
Net price for quantities from 100 pcs - 0.94 EURGross price for quantities from 100 pcs - 1.13 EUR
Net price for quantities from 300 pcs - 0.88 EURGross price for quantities from 300 pcs - 1.06 EUR
No. of pieces (Multiplicity: 1)