+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55103-P1S2

Transformer: toroidal; 15VA; 230VAC; 25V; 25V; 0.3A; 0.3A; Ø: 62mm


Manufacturer: TALEMA

Manufacturer part number:
55103-P1S2
TME Symbol:
55103-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
15VA
Primary voltage
230V AC
Secondary voltage 1
25V
Secondary voltage 2
25V
Secondary winding current 1
0.3A
Secondary winding current 2
0.3A
Leads
cables
Diameter
62mm
Height
32mm
Gross weight319.9 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55103-P1S2
8 in TME stock
Net price for quantities from 1 pcs - 26.93 USDGross price for quantities from 1 pcs - 32.31 USD
Net price for quantities from 5 pcs - 25.13 USDGross price for quantities from 5 pcs - 30.15 USD
Net price for quantities from 10 pcs - 23.33 USDGross price for quantities from 10 pcs - 28.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.