+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55110-P1S2

Transformer: toroidal; 30VA; 230VAC; 12V; 12V; 1.25A; 1.25A; Ø: 74mm


Manufacturer: TALEMA

Manufacturer part number:
55110-P1S2
TME Symbol:
55110-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
30VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
1.25A
Secondary winding current 2
1.25A
Leads
cables
Diameter
74mm
Height
34mm
Gross weight465.85 g
See other products in this category: Toroidal Transformers TALEMA,
*
55110-P1S2
55 in TME stock
Net price for quantities from 1 pcs - 31.04 USDGross price for quantities from 1 pcs - 37.26 USD
Net price for quantities from 5 pcs - 28.98 USDGross price for quantities from 5 pcs - 34.77 USD
Net price for quantities from 10 pcs - 26.90 USDGross price for quantities from 10 pcs - 32.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.