+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55111-P1S2

Transformer: toroidal; 30VA; 230VAC; 15V; 15V; 1A; 1A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
55111-P1S2
TME Symbol:
55111-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
30VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
1A
Secondary winding current 2
1A
Leads
cables
Diameter
74mm
Height
34mm
Gross weight462.8 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55111-P1S2
40 in TME stock
Net price for quantities from 1 pcs - 26.88 EURGross price for quantities from 1 pcs - 32.25 EUR
Net price for quantities from 5 pcs - 25.07 EURGross price for quantities from 5 pcs - 30.08 EUR
Net price for quantities from 10 pcs - 23.29 EURGross price for quantities from 10 pcs - 27.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.