+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55112-P1S2

Transformer: toroidal; 30VA; 230VAC; 18V; 18V; 0.833A; 0.833A


Manufacturer: TALEMA

Manufacturer part number:
55112-P1S2
TME Symbol:
55112-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
30VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
0.833A
Secondary winding current 2
0.833A
Leads
cables
Diameter
74mm
Height
34mm
Gross weight463.3 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55112-P1S2
58 in TME stock
Net price for quantities from 1 pcs - 30.80 USDGross price for quantities from 1 pcs - 36.96 USD
Net price for quantities from 5 pcs - 28.74 USDGross price for quantities from 5 pcs - 34.49 USD
Net price for quantities from 10 pcs - 26.69 USDGross price for quantities from 10 pcs - 32.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.