+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5511M5X

Switch: push-button; Pos: 2; SPDT; 0.012A/24VDC; red; Leads: for PCB

Manufacturer: E-SWITCH

Manufacturer part number:
5511M5X
TME Symbol:
5511M5X

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.012A / 24V DC
Actuator colour
red
Leads
for PCB
Manufacturer series
5500
Mechanical durability
500000 cycles
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Mounting
THT
Min. insulation resistance
50MΩ
Body dimensions
17.1x17.3x8mm
Operating temperature
-25...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
5511M5X
0 in TME stock
Net price for quantities from 500 pcs - 2.59 GBPGross price for quantities from 500 pcs - 3.11 GBP
No. of pieces (Multiplicity: 1)