+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55121-P1S2

Transformer: toroidal; 50VA; 230VAC; 15V; 15V; 1.667A; 1.667A


Manufacturer: TALEMA

Manufacturer part number:
55121-P1S2
TME Symbol:
55121-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
1.667A
Secondary winding current 2
1.667A
Leads
cables
Diameter
84mm
Height
34mm
Gross weight659.8 g
See other products in this category: Toroidal Transformers TALEMA,
*
55121-P1S2
0 in TME stock
Net price for quantities from 1 pcs - 34.31 USDGross price for quantities from 1 pcs - 41.17 USD
Net price for quantities from 5 pcs - 32.02 USDGross price for quantities from 5 pcs - 38.43 USD
Net price for quantities from 10 pcs - 29.73 USDGross price for quantities from 10 pcs - 35.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.