+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55140-P1S2

Transformer: toroidal; 120VA; 230VAC; 12V; 12V; 5A; 5A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
55140-P1S2
TME Symbol:
55140-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
120VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
5A
Secondary winding current 2
5A
Leads
cables
Diameter
96mm
Height
47mm
Gross weight1.2345 kg
See other products in this category: Toroidal Transformers TALEMA,
*
55140-P1S2
111 in TME stock
Net price for quantities from 1 pcs - 40.36 EURGross price for quantities from 1 pcs - 48.43 EUR
Net price for quantities from 5 pcs - 37.66 EURGross price for quantities from 5 pcs - 45.20 EUR
Net price for quantities from 10 pcs - 34.98 EURGross price for quantities from 10 pcs - 41.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs