+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55142-P1S2

Transformer: toroidal; 120VA; 230VAC; 18V; 18V; 3.333A; 3.333A


Manufacturer: TALEMA

Manufacturer part number:
55142-P1S2
TME Symbol:
55142-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
120VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
3.333A
Secondary winding current 2
3.333A
Leads
cables
Diameter
96mm
Height
47mm
Gross weight1.2171 kg
See other products in this category: Toroidal Transformers TALEMA,
*
55142-P1S2
21 in TME stock
Net price for quantities from 1 pcs - 44.86 USDGross price for quantities from 1 pcs - 53.83 USD
Net price for quantities from 5 pcs - 41.87 USDGross price for quantities from 5 pcs - 50.24 USD
Net price for quantities from 10 pcs - 38.87 USDGross price for quantities from 10 pcs - 46.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.