+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55152-P1S2

Transformer: toroidal; 160VA; 230VAC; 18V; 18V; 4.444A; 4.444A


Manufacturer: TALEMA

Manufacturer part number:
55152-P1S2
TME Symbol:
55152-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
160VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
4.444A
Secondary winding current 2
4.444A
Leads
cables
Diameter
110mm
Height
46mm
Gross weight1.5227 kg
See other products in this category: Toroidal Transformers TALEMA,
*
55152-P1S2
29 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.40 USDGross price for quantities from 1 pcs - 62.87 USD
Net price for quantities from 5 pcs - 48.90 USDGross price for quantities from 5 pcs - 58.68 USD
Net price for quantities from 10 pcs - 45.41 USDGross price for quantities from 10 pcs - 54.49 USD