+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55153-P1S2

Transformer: toroidal; 160VA; 230VAC; 25V; 25V; 3.2A; 3.2A; Ø: 110mm


Manufacturer: TALEMA

Manufacturer part number:
55153-P1S2
TME Symbol:
55153-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
160VA
Primary voltage
230V AC
Secondary voltage 1
25V
Secondary voltage 2
25V
Secondary winding current 1
3.2A
Secondary winding current 2
3.2A
Leads
cables
Diameter
110mm
Height
46mm
Gross weight1.5111 kg
See other products in this category: Toroidal Transformers TALEMA,
*
55153-P1S2
0 in TME stock
Net price for quantities from 1 pcs - 44.87 EURGross price for quantities from 1 pcs - 53.85 EUR
Net price for quantities from 5 pcs - 41.87 EURGross price for quantities from 5 pcs - 50.25 EUR
Net price for quantities from 10 pcs - 38.89 EURGross price for quantities from 10 pcs - 46.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.