+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55154-P1S2

Transformer: toroidal; 160VA; 230VAC; 30V; 30V; 2.667A; 2.667A


Manufacturer: TALEMA

Manufacturer part number:
55154-P1S2
TME Symbol:
55154-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
160VA
Primary voltage
230V AC
Secondary voltage 1
30V
Secondary voltage 2
30V
Secondary winding current 1
2.667A
Secondary winding current 2
2.667A
Leads
cables
Diameter
110mm
Height
46mm
Gross weight1.5237 kg
See other products in this category: Toroidal Transformers TALEMA,
*
55154-P1S2
0 in TME stock
Net price for quantities from 1 pcs - 52.04 USDGross price for quantities from 1 pcs - 62.45 USD
Net price for quantities from 5 pcs - 48.57 USDGross price for quantities from 5 pcs - 58.29 USD
Net price for quantities from 10 pcs - 45.10 USDGross price for quantities from 10 pcs - 54.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs