+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55161-P1S2

Transformer: toroidal; 225VA; 230VAC; 15V; 15V; 7.5A; 7.5A; Ø: 118mm


Manufacturer: TALEMA

Manufacturer part number:
55161-P1S2
TME Symbol:
55161-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
225VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
7.5A
Secondary winding current 2
7.5A
Leads
cables
Diameter
118mm
Height
50mm
Gross weight1.9317 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55161-P1S2
12 in TME stock
Net price for quantities from 1 pcs - 59.90 USDGross price for quantities from 1 pcs - 71.88 USD
Net price for quantities from 5 pcs - 55.91 USDGross price for quantities from 5 pcs - 67.09 USD
Net price for quantities from 10 pcs - 51.92 USDGross price for quantities from 10 pcs - 62.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.