+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55174-P1S2

Transformer: toroidal; 300VA; 230VAC; 30V; 30V; 5A; 5A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
55174-P1S2
TME Symbol:
55174-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
300VA
Primary voltage
230V AC
Secondary voltage 1
30V
Secondary voltage 2
30V
Secondary winding current 1
5A
Secondary winding current 2
5A
Leads
cables
Diameter
118mm
Height
60mm
Gross weight2.4709 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55174-P1S2
0 in TME stock
Net price for quantities from 1 pcs - 61.10 EURGross price for quantities from 1 pcs - 73.32 EUR
Net price for quantities from 5 pcs - 57.02 EURGross price for quantities from 5 pcs - 68.43 EUR
Net price for quantities from 10 pcs - 52.95 EURGross price for quantities from 10 pcs - 63.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.