+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5588

Switch: toggle; Pos: 2; DPST; ON-OFF; 10A/36VDC; Leads: screw; silver


Manufacturer: LITTELFUSE

Manufacturer part number:
5588
TME Symbol:
5588

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
DC contacts rating @R
10A / 36V DC
Leads
screw
Kind of toggle
round
Mounting hole dimensions
Ø11.9mm
Body dimensions
32.92x19.35x29.04mm
Contact material
silver
Panel thickness
max. 6.35mm
Mounting
on panel
Illumination
none
Lever length
17.46mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
5588
0 in TME stock
No. of pieces (Multiple of: 80)
Minimum order quantity: 80.
Multiple of: 80.
Net price for quantities from 80 pcs - 11.37 EURGross price for quantities from 80 pcs - 13.64 EUR