+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55893-1

Tool: for crimping; FASTON; terminals; 22AWG÷10AWG; 0.3÷5mm2


Manufacturer: TE Connectivity

Manufacturer part number:
55893-1
TME Symbol:
55893-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
FASTON
Crimp tool application
terminals
Wire size
22AWG...10AWG
Wire cross-section
0.3...5mm2
Version
manual
Gross weight500 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
55893-1
0 in TME stock
Net price for quantities from 1 pcs - 158.99 EURGross price for quantities from 1 pcs - 190.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.