+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55900000001

Fuse holder; THT; TE5,TR5; 6.3A; 250V

Manufacturer: LITTELFUSE

Manufacturer part number:
55900000001
TME Symbol:
55900000001

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
THT
Fuse size
TE5, TR5
Maximum current
6.3A
Rated voltage
0.25kV
Fuse accessories application
miniature fuses
Gross weight0.567 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
55900000001
3 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 000 pcs