+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55T110

Wall chaser; Ø: 14mm; concrete; SDS-Plus®; Overall len: 250mm

Manufacturer: GRAPHITE

Manufacturer part number:
55T110
TME Symbol:
55T110

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
wall chaser
Diameter
14mm
Tools application
concrete
Kind of holder
SDS-Plus®
Overall length
250mm
Gross weight254 g
See other products in this category: Reamers GRAPHITE,
*
55T110
0 in TME stock
Net price for quantities from 1 pcs - 2.17 EURGross price for quantities from 1 pcs - 2.61 EUR
Net price for quantities from 10 pcs - 2.02 EURGross price for quantities from 10 pcs - 2.43 EUR
Net price for quantities from 30 pcs - 1.96 EURGross price for quantities from 30 pcs - 2.35 EUR
Net price for quantities from 60 pcs - 1.88 EURGross price for quantities from 60 pcs - 2.26 EUR
No. of pieces (Multiplicity: 1)