+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55T111

Wall chaser; Ø: 17mm; concrete; SDS-Plus®; Overall len: 280mm

Manufacturer: GRAPHITE

Manufacturer part number:
55T111
TME Symbol:
55T111

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
wall chaser
Diameter
17mm
Tools application
concrete
Kind of holder
SDS-Plus®
Overall length
280mm
Gross weight421 g
See other products in this category: Reamers GRAPHITE,
*
55T111
0 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 4.77 USD
Net price for quantities from 25 pcs - 3.83 USDGross price for quantities from 25 pcs - 4.60 USD
Net price for quantities from 50 pcs - 3.69 USDGross price for quantities from 50 pcs - 4.43 USD
No. of pieces (Multiplicity: 1)