+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-1000

Bezel; 56; Ø87mm

Manufacturer: EAO

Manufacturer part number:
56-1000
TME Symbol:
56-1000

Specification

Manufacturer
EAO
Type of switch accessories
bezel
Manufacturer series
56
Body dimensions
Ø87mm
Gross weight34.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches EAO,
See other products from this series.:
*
56-1000
0 in TME stock
Net price for quantities from 1 pcs - 13.36 EURGross price for quantities from 1 pcs - 16.02 EUR
Net price for quantities from 250 pcs - 11.61 EURGross price for quantities from 250 pcs - 13.94 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs