+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5639MAB

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 3A/250VAC; 4A/30VDC; 5000M


Manufacturer: APEM

Manufacturer part number:
5639MAB
TME Symbol:
5639MAB

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Leads
for soldering
Manufacturer series
5000M
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.5mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
13.2x7x11mm
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
IP rating
IP40
Contact material
silver
Panel thickness
max. 6mm
Mounting
on panel
Switches features
sealed terminals
Gross weight15.22 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
5639MAB
82 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.23 USDGross price for quantities from 1 pcs - 18.28 USD
Net price for quantities from 3 pcs - 14.52 USDGross price for quantities from 3 pcs - 17.42 USD
Net price for quantities from 5 pcs - 14.03 USDGross price for quantities from 5 pcs - 16.84 USD
Net price for quantities from 10 pcs - 12.96 USDGross price for quantities from 10 pcs - 15.56 USD
Net price for quantities from 25 pcs - 10.80 USDGross price for quantities from 25 pcs - 12.96 USD
Net price for quantities from 50 pcs - 9.26 USDGross price for quantities from 50 pcs - 11.12 USD
Net price for quantities from 100 pcs - 8.81 USDGross price for quantities from 100 pcs - 10.57 USD
Packaging method by the manufacturer:Tray = 25 pcs