+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5678181221

Core: ferrite; P; 78; -55÷125°C; 200Ω; 2.6uH

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5678181221
TME Symbol:
5678181221

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Version
P
Core material
78
Operating temperature
-55...125°C
Resistance
200Ω
Inductance
2.6µH
Gross weight6 g
Certificates
See other products in this category: Ferrite Cores FAIR-RITE,
*
5678181221
0 in TME stock
Net price for quantities from 1620 pcs - 0.70 EURGross price for quantities from 1620 pcs - 0.84 EUR
No. of pieces (Multiplicity: 1 620)
Minimum order quantity: 1 620.
Multiplicity: 1 620.