+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5678221421

Core: ferrite; P; 78; -55÷125°C; 200Ω; 4uH

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5678221421
TME Symbol:
5678221421

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Version
P
Core material
78
Operating temperature
-55...125°C
Resistance
200Ω
Inductance
4µH
Gross weight12 g
Certificates
See other products in this category: Ferrite Cores FAIR-RITE,
*
5678221421
0 in TME stock
Net price for quantities from 1200 pcs - 0.90 EURGross price for quantities from 1200 pcs - 1.07 EUR
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.