+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56H006

Hacksaw blade; metal,multitool; Bosch; 34mm


Manufacturer: GRAPHITE

Manufacturer part number:
56H006
TME Symbol:
56H006

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade
Application - series/manufacturer
Bosch
Material
high speed steel
Width
34mm
Tools application
  • metal
  • multitool
Gross weight36.4 g
EAN code5902062690067
See other products in this category: Saw and Hack Saw GRAPHITE,
*
56H006
2 in TME stock
Net price for quantities from 1 pcs - 3.62 EURGross price for quantities from 1 pcs - 4.34 EUR
Net price for quantities from 5 pcs - 3.36 EURGross price for quantities from 5 pcs - 4.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts