+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56H008

Hacksaw blade; metal,multitool; Bosch; 20mm


Manufacturer: GRAPHITE

Manufacturer part number:
56H008
TME Symbol:
56H008

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade
Application - series/manufacturer
Bosch
Material
HCS
Width
20mm
Tools application
  • metal
  • multitool
Gross weight23.62 g
EAN code5902062690081
See other products in this category: Saw and Hack Saw GRAPHITE,
*
56H008
3 in TME stock
Net price for quantities from 1 pcs - 2.82 EURGross price for quantities from 1 pcs - 3.38 EUR
Net price for quantities from 5 pcs - 2.62 EURGross price for quantities from 5 pcs - 3.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts