+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56H050

Hacksaw blade; wood,laminate,multitool,chipboard; Bosch; 34mm


Manufacturer: GRAPHITE

Manufacturer part number:
56H050
TME Symbol:
56H050

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade
Application - series/manufacturer
Bosch
Material
HCS
Width
34mm
Tools application
  • chipboard
  • laminate
  • multitool
  • wood
Gross weight38.89 g
EAN code5902062019660
See other products in this category: Saw and Hack Saw GRAPHITE,
*
56H050
17 in TME stock
Net price for quantities from 1 pcs - 2.01 EURGross price for quantities from 1 pcs - 2.41 EUR
Net price for quantities from 5 pcs - 1.87 EURGross price for quantities from 5 pcs - 2.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts