+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56H504

Screwdriver bit: Pozidriv®; PZ2; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56H504
TME Symbol:
56H504

Specification

Manufacturer
GRAPHITE
Type of screwdriver bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
2pcs.
Version
impact
Gross weight13.3 g
EAN code5902062504401
See other products in this category: Screwdriver Bits GRAPHITE,
*
56H504
7 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.23 USDGross price for quantities from 1 pcg - 1.47 USD
Net price for quantities from 5 pcg - 1.14 USDGross price for quantities from 5 pcg - 1.36 USD