+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

56H518

Screwdriver bit: Phillips; PH1; 1/4"; Overall len: 50mm; 2pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56H518
TME Symbol:
56H518

Specification

Manufacturer
GRAPHITE
Type of screwdriver bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
50mm
Quantity in set/package
2pcs.
Version
impact
Gross weight19.48 g
EAN code5902062504524
See other products in this category: Screwdriver Bits GRAPHITE
*
56H518
Product withdrawn from the offer
Use the specification table below to search for similar products