+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

56H522

Screwdriver bit: Pozidriv®; PZ2; 1/4"; Overall len: 50mm; 2pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56H522
TME Symbol:
56H522

Specification

Manufacturer
GRAPHITE
Type of screwdriver bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
50mm
Quantity in set/package
2pcs.
Version
impact
Gross weight21.68 g
EAN code5902062504562
See other products in this category: Screwdriver Bits GRAPHITE,
*
56H522
12 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.55 USDGross price for quantities from 1 pcg - 1.86 USD
Net price for quantities from 5 pcg - 1.44 USDGross price for quantities from 5 pcg - 1.73 USD