+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

56H529

Screwdriver bit: Torx®; TX40; 1/4"; Overall len: 50mm; 2pcs; impact


Manufacturer: GRAPHITE

Manufacturer part number:
56H529
TME Symbol:
56H529

Specification

Manufacturer
GRAPHITE
Type of screwdriver bit
Torx®
Bit size
TX40
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
50mm
Quantity in set/package
2pcs.
Version
impact
Gross weight26.94 g
EAN code5902062504685
See other products in this category: Screwdriver Bits GRAPHITE,
*
56H529
7 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.78 USDGross price for quantities from 1 pcg - 2.13 USD
Net price for quantities from 5 pcg - 1.65 USDGross price for quantities from 5 pcg - 1.98 USD