+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

56H541

Tools set: screwdriver bits; blister; Torx®; Holder: C6,3mm; 25mm


Manufacturer: GRAPHITE

Manufacturer part number:
56H541
TME Symbol:
56H541

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of package
blister
Kind of bit
Torx®
Kind of holder
C6,3mm
Overall length
25mm
Bit size
TX10, TX15, TX20, TX25, TX30, TX40
Version
impact
Holder socket size - inch
1/4"
Quantity in set/package
6pcs.
Gross weight29.79 g
EAN code5902062504708
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56H541
10 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 2.23 USDGross price for quantities from 1 set - 2.68 USD
Net price for quantities from 5 set - 2.07 USDGross price for quantities from 5 set - 2.48 USD