+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

56H552

Screwdriver bit: 6-angles socket; 1/4"; HEX 10mm; L: 65mm


Manufacturer: GRAPHITE

Manufacturer part number:
56H552
TME Symbol:
56H552

Specification

Manufacturer
GRAPHITE
Type of screwdriver bit
6-angles socket
Holder socket size - inch
1/4"
Socket size
HEX 10mm
Length
65mm
Version
impact, magnetic
Gross weight40.88 g
EAN code5902062504753
See other products in this category: Screwdriver Bits GRAPHITE,
*
56H552
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.78 EURGross price for quantities from 1 pcs - 2.14 EUR
Net price for quantities from 5 pcs - 1.66 EURGross price for quantities from 5 pcs - 1.99 EUR