+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T136

Drill bit; for concrete; Ø: 14mm; L: 410mm; SDS-Plus®


Manufacturer: GRAPHITE

Manufacturer part number:
56T136
TME Symbol:
56T136

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
14mm
Length
410mm
Kind of holder
SDS-Plus®
Working part length
310mm
Drill features
double twist provides quick bore mill release
Gross weight254 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T136
0 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 50 pcs - 2.60 USDGross price for quantities from 50 pcs - 3.12 USD
Net price for quantities from 100 pcs - 2.50 USDGross price for quantities from 100 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.