+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T404

Drill bit; for concrete; Ø: 8mm; L: 120mm; hexagonal


Manufacturer: GRAPHITE

Manufacturer part number:
56T404
TME Symbol:
56T404

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
8mm
Length
120mm
Kind of holder
hexagonal
Working part length
72mm
Gross weight33 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T404
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 250 pcs - 1.06 USDGross price for quantities from 250 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.