+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T500

Drill bit-kit; for concrete; Holder: cylindrical; 8pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56T500
TME Symbol:
56T500

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Kind of holder
cylindrical
Drill diameter
3mm/4mm/5mm/6mm/7mm/8mm/9mm/10mm
Quantity in set/package
8pcs.
Gross weight119 g
See other products in this category: Drill Sets GRAPHITE,
*
56T500
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 2.14 USDGross price for quantities from 1 set - 2.56 USD
Net price for quantities from 10 set - 1.99 USDGross price for quantities from 10 set - 2.39 USD
Net price for quantities from 50 set - 1.92 USDGross price for quantities from 50 set - 2.30 USD
Net price for quantities from 100 set - 1.85 USDGross price for quantities from 100 set - 2.22 USD