+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T510

Holder; 1/4"; 80mm


Manufacturer: GRAPHITE

Manufacturer part number:
56T510
TME Symbol:
56T510

Specification

Manufacturer
GRAPHITE
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
hexagonal
Length
80mm
Gross weight25 g
See other products in this category: Screwdriver Bits GRAPHITE,
*
56T510
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.72 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.81 EUR
Net price for quantities from 125 pcs - 0.65 EURGross price for quantities from 125 pcs - 0.78 EUR
Net price for quantities from 250 pcs - 0.63 EURGross price for quantities from 250 pcs - 0.75 EUR