+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T511

Tools set: screwdriver bits; Phillips,Pozidriv®,slot; 150mm


Manufacturer: GRAPHITE

Manufacturer part number:
56T511
TME Symbol:
56T511

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®, slot
Material
Chrom-vanadium steel
Length
0.15m
Version
double-sided
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Gross weight397 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T511
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 5.03 USDGross price for quantities from 1 set - 6.04 USD
Net price for quantities from 10 set - 4.70 USDGross price for quantities from 10 set - 5.64 USD
Net price for quantities from 20 set - 4.53 USDGross price for quantities from 20 set - 5.43 USD
Net price for quantities from 40 set - 4.36 USDGross price for quantities from 40 set - 5.23 USD