+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T512

Tools set: screwdriver bits; Phillips,Pozidriv®,slot; 50mm; 1/4"


Manufacturer: GRAPHITE

Manufacturer part number:
56T512
TME Symbol:
56T512

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®, slot
Material
Chrom-vanadium steel
Length
50mm
Kit contents
screwdriver bit holder;
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Gross weight151 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T512
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 2.35 USDGross price for quantities from 1 set - 2.82 USD
Net price for quantities from 10 set - 2.19 USDGross price for quantities from 10 set - 2.63 USD
Net price for quantities from 20 set - 2.12 USDGross price for quantities from 20 set - 2.54 USD
Net price for quantities from 40 set - 2.03 USDGross price for quantities from 40 set - 2.45 USD