+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T513

Tools set: screwdriver bits; Phillips,Pozidriv®,slot; 1/4"


Manufacturer: GRAPHITE

Manufacturer part number:
56T513
TME Symbol:
56T513

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®, slot
Material
Chrom-vanadium steel
Kit contents
screwdriver bit holder;
Version
double-sided
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Gross weight194 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T513
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 2.70 EURGross price for quantities from 1 set - 3.23 EUR
Net price for quantities from 10 set - 2.50 EURGross price for quantities from 10 set - 3.00 EUR
Net price for quantities from 20 set - 2.41 EURGross price for quantities from 20 set - 2.89 EUR
Net price for quantities from 40 set - 2.32 EURGross price for quantities from 40 set - 2.79 EUR