+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T514

Tools set: screwdriver bits; hex key,Phillips,slot; 25mm; 1/4"


Manufacturer: GRAPHITE

Manufacturer part number:
56T514
TME Symbol:
56T514

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, slot
Material
Chrom-vanadium steel
Length
25mm
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Gross weight57 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T514
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 1.21 EURGross price for quantities from 1 set - 1.45 EUR
Net price for quantities from 10 set - 1.13 EURGross price for quantities from 10 set - 1.36 EUR
Net price for quantities from 80 set - 1.09 EURGross price for quantities from 80 set - 1.31 EUR
Net price for quantities from 160 set - 1.05 EURGross price for quantities from 160 set - 1.26 EUR