+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

56T516

Tools set: screwdriver bits; 25mm; Kit: screwdriver bit holder;


Manufacturer: GRAPHITE

Manufacturer part number:
56T516
TME Symbol:
56T516

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Material
Chrom-vanadium steel
Length
25mm
Kit contents
screwdriver bit holder;
Holder socket size - inch
1/4"
Quantity in set/package
30pcs.
Gross weight248.49 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T516
16 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 3.33 EURGross price for quantities from 1 set - 4.00 EUR
Net price for quantities from 10 set - 3.11 EURGross price for quantities from 10 set - 3.73 EUR
Net price for quantities from 20 set - 3.00 EURGross price for quantities from 20 set - 3.60 EUR
Net price for quantities from 40 set - 2.89 EURGross price for quantities from 40 set - 3.46 EUR