+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T517

Tools set: screwdriver bits; Phillips,Pozidriv®,slot; 65mm; 1/4"


Manufacturer: GRAPHITE

Manufacturer part number:
56T517
TME Symbol:
56T517

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®, slot
Material
Chrom-vanadium steel
Length
65mm
Version
double-sided
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Gross weight160 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T517
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 2.44 EURGross price for quantities from 1 set - 2.92 EUR
Net price for quantities from 10 set - 2.27 EURGross price for quantities from 10 set - 2.73 EUR
Net price for quantities from 20 set - 2.19 EURGross price for quantities from 20 set - 2.63 EUR
Net price for quantities from 40 set - 2.11 EURGross price for quantities from 40 set - 2.53 EUR