+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T533

Tools set: screwdriver bits; Pozidriv®; 50mm; PZ2; 1/4"; 3pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
56T533
TME Symbol:
56T533

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Pozidriv®
Material
Chrom-vanadium steel
Overall length
50mm
Bit size
PZ2
Holder socket size - inch
1/4"
Quantity in set/package
3pcs.
Gross weight40 g
See other products in this category: Screwdriver Bits GRAPHITE,
*
56T533
0 in TME stock
Net price for quantities from 5 pcg - 0.82 USDGross price for quantities from 5 pcg - 0.99 USD
Net price for quantities from 20 pcg - 0.77 USDGross price for quantities from 20 pcg - 0.92 USD
Net price for quantities from 80 pcg - 0.74 USDGross price for quantities from 80 pcg - 0.89 USD
Net price for quantities from 160 pcg - 0.71 USDGross price for quantities from 160 pcg - 0.85 USD
No. of packages (Multiplicity: 5)